Recom, AC-DC Converter, 24 → 56 V dc, Enclosed 5"x3" RACM550-48SG/ENC
- RS-stocknr.:
- 274-5239
- Fabrikantnummer:
- RACM550-48SG/ENC
- Fabrikant:
- Recom
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 274-5239
- Fabrikantnummer:
- RACM550-48SG/ENC
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Maximum Input Voltage | 264 V ac | |
| Maximum Output Voltage | 48 V dc | |
| Mounting Type | Screw Mount | |
| Dimensions | 150 x 87 x 45mm | |
| Maximum Output Current | 11.46A | |
| Package Type | Enclosed 5"x3" | |
| Output Voltage Range | 24 → 56 V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Maximum Input Voltage 264 V ac | ||
Maximum Output Voltage 48 V dc | ||
Mounting Type Screw Mount | ||
Dimensions 150 x 87 x 45mm | ||
Maximum Output Current 11.46A | ||
Package Type Enclosed 5"x3" | ||
Output Voltage Range 24 → 56 V dc | ||
- Land van herkomst:
- CN
The Recom AC/DC Converter is designed to support up to 300 Watt continuous output power without fan cooling. The compact baseplate design enables direct heat dissipation through metal housings in the application.
Signals through remote sensing
ON or OFF control
ON or OFF control
Gerelateerde Links
- Recom 36V Enclosed 5 x 3 In RACM550-36SG/ENC
- Recom 56V dc Enclosed 5 x 3 In RACM550-56SG/ENC
- Recom 24V dc Enclosed 5 x 3 In RACM550-24SG/ENC
- Recom 48V dc Open Frame (5 x 3 in) RACM550-48SG/OF
- Recom 150 W 264V
- Recom 28V Enclosed RACM1200-24SAV/ENC/PMB
- Recom 56V dc Open Frame (5 x 3 in) RACM550-56SG/OF
- Recom 36V dc Open Frame (5 x 3 in) RACM550-36SG/OF