Recom, AC/DC Converter 8.66 A, 15V dc, 15 V dc RACM130E-15SK/ENC
- RS-stocknr.:
- 274-5349
- Fabrikantnummer:
- RACM130E-15SK/ENC
- Fabrikant:
- Recom
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tray van 9 eenheden)*
€ 356,63
(excl. BTW)
€ 431,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 - 4 | € 356,63 | € 39,626 |
| 5 - 9 | € 345,94 | € 38,438 |
| 10 - 24 | € 335,23 | € 37,248 |
| 25 - 49 | € 324,53 | € 36,059 |
| 50 + | € 313,84 | € 34,871 |
*prijsindicatie
- RS-stocknr.:
- 274-5349
- Fabrikantnummer:
- RACM130E-15SK/ENC
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 264V ac | |
| Maximum Output Voltage | 15V dc | |
| Mount Type | Chassis | |
| Output Power | 130W | |
| Maximum Output Current | 8.66A | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 45°C | |
| Length | 118.3mm | |
| Height | 38.7mm | |
| Standards/Approvals | CE, UL62368‑1, EN62368‑1, REACH & RoHS, EN55032 Class B EMC, CB, LPS & reinforced Class II insulation, EN60601‑1‑2, EN60335‑1 | |
| Series | RACM130E | |
| Width | 62.7mm | |
| Minimum Output Voltage | 15V dc | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 264V ac | ||
Maximum Output Voltage 15V dc | ||
Mount Type Chassis | ||
Output Power 130W | ||
Maximum Output Current 8.66A | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 45°C | ||
Length 118.3mm | ||
Height 38.7mm | ||
Standards/Approvals CE, UL62368‑1, EN62368‑1, REACH & RoHS, EN55032 Class B EMC, CB, LPS & reinforced Class II insulation, EN60601‑1‑2, EN60335‑1 | ||
Series RACM130E | ||
Width 62.7mm | ||
Minimum Output Voltage 15V dc | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The Recom AC/DC power supply provides up to 130W output to drive dynamic loads and is certified to safety standards for the medical, ITE, industrial and household markets. The input is wide-range for nominal and the output is tightly regulated.
Most versatile
Easy system integration