STMicroelectronics L9961 Universal Filter Active Filter
- RS-stocknr.:
- 261-4735
- Fabrikantnummer:
- BAL-CC1101-01D3
- Fabrikant:
- STMicroelectronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 261-4735
- Fabrikantnummer:
- BAL-CC1101-01D3
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Filter Type | Universal Filter | |
| Product Type | Active Filter | |
| Cut-off Frequency | 928MHz | |
| Number of Circuits | 4 | |
| Mount Type | Surface | |
| Package Type | Flip-Chip | |
| Pin Count | 4 | |
| Height | 690μm | |
| Length | 2.07mm | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS, UL94V-0 | |
| Series | L9961 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Filter Type Universal Filter | ||
Product Type Active Filter | ||
Cut-off Frequency 928MHz | ||
Number of Circuits 4 | ||
Mount Type Surface | ||
Package Type Flip-Chip | ||
Pin Count 4 | ||
Height 690μm | ||
Length 2.07mm | ||
Width 1.1mm | ||
Standards/Approvals RoHS, UL94V-0 | ||
Series L9961 | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- FR
The STMicroelectronics ultra miniature balun which integrates a matching network in a monolithic glass substrate. Its a design using integrated passive device technology on nonconductive glass substrate to optimize RF performance.
Low insertion loss
Low amplitude imbalance
Low phase imbalance
Gerelateerde Links
- STMicroelectronics L9961 Universal Filter Active Filter
- STMicroelectronics BALFLB-WL-08D3 Universal Filter Active Filter
- STMicroelectronics BALFLB-WL-07D3 Universal Filter Active Filter
- STMicroelectronics BALFLB-WL-09D3 Universal Filter Active Filter
- Texas Instruments Universal Filter Active Filter 2nd
- STMicroelectronics MLPF Low Pass Filter Active Filter
- Active Filters
- STMicroelectronics Signal Filter 2500MHz PCB, PCB