STMicroelectronics BALFLB-WL-09D3 Universal Filter Active Filter
- RS-stocknr.:
- 261-4742
- Fabrikantnummer:
- BALFLB-WL-09D3
- Fabrikant:
- STMicroelectronics
Ontvang bulkkorting
Voeg 50 meer toe om € 0,60 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 2,30
(excl. BTW)
€ 2,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 150 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 45 | € 0,46 | € 2,30 | - |
| 50 - 120 | € 0,448 | € 2,24 | € 0,60 |
| 125 - 495 | € 0,436 | € 2,18 | € 3,00 |
| 500 - 2495 | € 0,374 | € 1,87 | € 43,00 |
| 2500 + | € 0,348 | € 1,74 | € 280,00 |
*prijsindicatie
- RS-stocknr.:
- 261-4742
- Fabrikantnummer:
- BALFLB-WL-09D3
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Filter Type | Universal Filter | |
| Product Type | Active Filter | |
| Cut-off Frequency | 510MHz | |
| Number of Circuits | 1 | |
| Mount Type | PCB | |
| Package Type | QFN | |
| Pin Count | 8 | |
| Height | 630μm | |
| Length | 2.15mm | |
| Width | 1.88mm | |
| Standards/Approvals | RoHS | |
| Series | BALFLB-WL-09D3 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Filter Type Universal Filter | ||
Product Type Active Filter | ||
Cut-off Frequency 510MHz | ||
Number of Circuits 1 | ||
Mount Type PCB | ||
Package Type QFN | ||
Pin Count 8 | ||
Height 630μm | ||
Length 2.15mm | ||
Width 1.88mm | ||
Standards/Approvals RoHS | ||
Series BALFLB-WL-09D3 | ||
Automotive Standard No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- CN
The STMicroelectronics an ultra-miniature balun. This device integrates a matching network, balun, and harmonics filter. Its a design using integrated passive device technology on nonconductive glass substrate to optimize RF performance.
High RF performance
Low insertion loss
Gerelateerde Links
- STMicroelectronics BALFLB-WL-09D3 Universal Filter Active Filter
- STMicroelectronics BALFLB-WL-08D3 Universal Filter Active Filter
- STMicroelectronics BALFLB-WL-07D3 Universal Filter Active Filter
- STMicroelectronics L9961 Universal Filter Active Filter
- Texas Instruments Universal Filter Active Filter 2nd
- STMicroelectronics MLPF Low Pass Filter Active Filter
- Active Filters
- STMicroelectronics Signal Filter 413MHz CSPG CSPG, 630 μm