MG Chemicals 945 ml Can Remover, Removes Adhesive
- RS-stocknr.:
- 159-261
- Fabrikantnummer:
- 433C-1L
- Fabrikant:
- MG Chemicals
Subtotaal (1 eenheid)*
€ 44,55
(excl. BTW)
€ 53,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 7 resterend, klaar voor verzending
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,55 |
*prijsindicatie
- RS-stocknr.:
- 159-261
- Fabrikantnummer:
- 433C-1L
- Fabrikant:
- MG Chemicals
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
| Merk | MG Chemicals | |
| Product Type | Remover | |
| Removes | Adhesive | |
| Package Type | Can | |
| Package Size | 945 ml | |
| Cleaner Form | Solvent | |
| Standards/Approvals | 2011/65/EU Annex II (RoHS), recasting 2002/95/EC | |
| Alles selecteren | ||
|---|---|---|
Merk MG Chemicals | ||
Product Type Remover | ||
Removes Adhesive | ||
Package Type Can | ||
Package Size 945 ml | ||
Cleaner Form Solvent | ||
Standards/Approvals 2011/65/EU Annex II (RoHS), recasting 2002/95/EC | ||
- Land van herkomst:
- CA
The MG Chemicals d-Limonene is an industrial grade solvent. It is biodegradable, with a pleasant odor. 433C-d will dissolve HIPS (High Impact Polystyrene), used in 3D printing applications for creating support material. It can also be used to remove adhesives and tar, clean floors, and as a degreaser. It works well as a hand cleaner, a release agent, and as a graffiti remover. In many instances it can replace petroleum-based products.
Biodegradable solvent and cleaning agent
100% bio-based free of any petroleum product
RoHS Compliant
Gerelateerde Links
- MG Chemicals 3.78 L Can Remover, Removes Adhesive
- MG Chemicals 945 ml Bottle Lead Free Solder Flux Remover
- Durable 200 ml Spray-Can Remover, Removes Label
- MG Chemicals Clear Acrylic Conformal Coating -65 °C min, 130 °C max
- Bostik 500 ml Spray Remover, Removes Adhesive
- MG Chemicals Acetone 1 L Can
- MG Chemicals 8241 Isopropyl Alcohol (IPA) 945 ml Bottle
- MG Chemicals 11.5 ml Pen Lead Free Solder Flux Remover