MG Chemicals 8241 Isopropyl Alcohol (IPA) 945 ml Bottle
- RS-stocknr.:
- 159-321
- Fabrikantnummer:
- 8241-945ML
- Fabrikant:
- MG Chemicals
Subtotaal (1 eenheid)*
€ 11,67
(excl. BTW)
€ 14,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 234 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,67 |
*prijsindicatie
- RS-stocknr.:
- 159-321
- Fabrikantnummer:
- 8241-945ML
- Fabrikant:
- MG Chemicals
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
| Merk | MG Chemicals | |
| Product Type | Isopropyl Alcohol | |
| Trade Name | 8241 | |
| Package Type | Bottle | |
| Package Size | 945 ml | |
| Application | Electronic | |
| Base Material | Isopropyl Alcohol | |
| Standards/Approvals | CRAB compliant, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk MG Chemicals | ||
Product Type Isopropyl Alcohol | ||
Trade Name 8241 | ||
Package Type Bottle | ||
Package Size 945 ml | ||
Application Electronic | ||
Base Material Isopropyl Alcohol | ||
Standards/Approvals CRAB compliant, RoHS | ||
- Land van herkomst:
- TW
The MG Chemicals Isopropyl Alcohol contains 70% isopropyl alcohol, packaged in a convenient spray bottle for cleaning electronics. It effectively cleans ionic, polar and non-polar residues. It is safe on most painted surfaces, plastics, and elastomers. It leaves no residue and evaporates quickly relative to water. It is low toxicity compared to alternative solvents and is similarly relatively environmentally benign, being ozone safe with excellent green solvent scores.
Safe on most plastics and elastomers
Fast dry time
Zero residue
CARB compliant
Gerelateerde Links
- MG Chemicals 824 Isopropyl Alcohol (IPA) 6 x 945 ml Bottle
- 3M Isopropyl Alcohol (IPA) 1 L Bottle
- RS PRO Isopropyl Alcohol (IPA) 1 L Bottle
- MG Chemicals 945 ml Bottle Lead Free Solder Flux Remover
- Kontakt Chemie IPA Isopropyl Alcohol (IPA) 200 ml Aerosol
- RS PRO Isopropyl Alcohol (IPA) 500 ml Tin
- RS PRO Isopropyl Alcohol (IPA) 400 ml Aerosol
- Chemtronics Techspray Isopropyl Alcohol (IPA) 418 ml Aerosol