Loctite AA 3311 Adhesive
- RS-stocknr.:
- 253-7825
- Fabrikantnummer:
- LOCTITE AA 3311 LC BO1L EGFD/CZ/DK/IT
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 1.364,91
(excl. BTW)
€ 1.651,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.364,91 |
*prijsindicatie
- RS-stocknr.:
- 253-7825
- Fabrikantnummer:
- LOCTITE AA 3311 LC BO1L EGFD/CZ/DK/IT
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Product Type | Adhesive | |
| Trade Name | AA 3311 | |
| Standards/Approvals | ISO 10993 | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Adhesive | ||
Trade Name AA 3311 | ||
Standards/Approvals ISO 10993 | ||
- Land van herkomst:
- US
The Loctite adhesive is primarily designed for bonding rigid or flexible PVC to polycarbonate, while not inducing stress cracking under typical moulded stress levels. It enables easy assembly of components with close fitting tolerances (i.e. joining polycarbonate to flexible PVC tubing), and is recommended for applications involving small gaps less than 0.25mm. It has also shown excellent adhesion to a wide variety of substrates including glass, many plastics and most metals. Suitable for use in the assembly of disposable medical devices.
High-speed cure on demand
Optical clarity
1-part system
For stress-sensitive plastics
Tack free time >30 seconds
Suitable for glass and ceramics
Well suited to plastics and metals
ISO10993 qualified