Loctite 350 Liquid Adhesive
- RS-stocknr.:
- 267-6205
- Fabrikantnummer:
- LOCTITE AA 350 LC BO50ML
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 105,46
(excl. BTW)
€ 127,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 105,46 |
*prijsindicatie
- RS-stocknr.:
- 267-6205
- Fabrikantnummer:
- LOCTITE AA 350 LC BO50ML
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Product Type | Adhesive | |
| Trade Name | 350 | |
| Application | Bonding | |
| Material Compatibility | Metal | |
| Colour | Transparent | |
| Product Form | Liquid | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Viscosity | Medium | |
| Specific Gravity | 1.01 | |
| Base Chemical | Acrylic Adhesive | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Adhesive | ||
Trade Name 350 | ||
Application Bonding | ||
Material Compatibility Metal | ||
Colour Transparent | ||
Product Form Liquid | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Viscosity Medium | ||
Specific Gravity 1.01 | ||
Base Chemical Acrylic Adhesive | ||
- Land van herkomst:
- IE
The Loctite offers a Loctite series of surface insensitive, high strength, high temperature anaerobic thread locking material which cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage of threaded fasteners. It is suitable for heavy duty applications such as bolts used in transmissions, construction equipment or railroad assemblies where resistance to heavy shock, vibration and stress level is required.
Made up of dimethacrylate ester
Viscosity is medium
Used for bonding