Teroson MS 939 Adhesive
- RS-stocknr.:
- 253-7851
- Fabrikantnummer:
- TEROSON MS 939 WH FC570ML M/L
- Fabrikant:
- Teroson
Subtotaal (1 eenheid)*
€ 31,41
(excl. BTW)
€ 38,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,41 |
*prijsindicatie
- RS-stocknr.:
- 253-7851
- Fabrikantnummer:
- TEROSON MS 939 WH FC570ML M/L
- Fabrikant:
- Teroson
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
| Merk | Teroson | |
| Trade Name | MS 939 | |
| Product Type | Adhesive | |
| Application | Potting, Sealing, Encapsulation, Attaching, Bonding, Joints, Assembly | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Base Chemical | Polymer | |
| Alles selecteren | ||
|---|---|---|
Merk Teroson | ||
Trade Name MS 939 | ||
Product Type Adhesive | ||
Application Potting, Sealing, Encapsulation, Attaching, Bonding, Joints, Assembly | ||
Colour White | ||
Standards/Approvals RoHS | ||
Base Chemical Polymer | ||
- Land van herkomst:
- DE
The Teroson adhesive is a gun-grade, one-component adhesive/sealant based on silane modified polymers, which cures by reaction with moisture to an elastic product. The skin formation and curing times are dependent on humidity and temperature, and the curing time also depends on joint depth. By increasing the temperature and moisture these times can be reduced, low temperature as well as low moisture retard the process.
Good adhesion to many substrates
Good UV resistance and can therefore be used for interior and exterior applications
Skin formation time, min. approx. 4 to 10
Cure rate, mm/24 hrs approx. 3
Gerelateerde Links
- Teroson MS 939 Adhesive
- Loctite TEROSON MS 939 Adhesive
- Teroson Terostat MS 939 Adhesive & Sealant, 290 ml
- Teroson MS 9380 Adhesive
- Teroson MS939 Paste Adhesive & Sealant, 310 ml
- Teroson MS 930 Black Adhesive & Sealant Paste 310 ml
- Teroson MS 9320 SF Brown Adhesive & Sealant Paste 300 ml
- Teroson MS 9399 White Sealant Paste 400 ml Bottle