Loctite 5206 Liquid Adhesive
- RS-stocknr.:
- 267-6201
- Fabrikantnummer:
- LOCTITE 5206 CR 300ML
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 235,47
(excl. BTW)
€ 284,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 235,47 |
*prijsindicatie
- RS-stocknr.:
- 267-6201
- Fabrikantnummer:
- LOCTITE 5206 CR 300ML
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Product Type | Adhesive | |
| Trade Name | 5206 | |
| Application | Sealing | |
| Material Compatibility | Metal | |
| Colour | Red | |
| Product Form | Liquid | |
| Cure Time | 72 h | |
| Standards/Approvals | RoHS | |
| Viscosity | High | |
| Specific Gravity | 1.19 | |
| Base Chemical | Acrylic Adhesive | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Adhesive | ||
Trade Name 5206 | ||
Application Sealing | ||
Material Compatibility Metal | ||
Colour Red | ||
Product Form Liquid | ||
Cure Time 72 h | ||
Standards/Approvals RoHS | ||
Viscosity High | ||
Specific Gravity 1.19 | ||
Base Chemical Acrylic Adhesive | ||
- Land van herkomst:
- IE
The Loctite offers a Loctite series of surface insensitive, high strength, high temperature anaerobic thread locking material which cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage of threaded fasteners. It is suitable for heavy duty applications such as bolts used in transmissions, construction equipment or railroad assemblies where resistance to heavy shock, vibration and stress level is required.
Made up of dimethacrylate ester
Viscosity is high
Used for sealing