Loctite 7851 Liquid Adhesive
- RS-stocknr.:
- 267-6212
- Fabrikantnummer:
- LOCTITE SF 7851 500ML
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 132,52
(excl. BTW)
€ 160,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 132,52 |
*prijsindicatie
- RS-stocknr.:
- 267-6212
- Fabrikantnummer:
- LOCTITE SF 7851 500ML
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Trade Name | 7851 | |
| Product Type | Adhesive | |
| Application | Sealing | |
| Material Compatibility | Metal | |
| Colour | Amber | |
| Product Form | Liquid | |
| Standards/Approvals | RoHS | |
| Viscosity | High | |
| Base Chemical | Acrylic Adhesive | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Trade Name 7851 | ||
Product Type Adhesive | ||
Application Sealing | ||
Material Compatibility Metal | ||
Colour Amber | ||
Product Form Liquid | ||
Standards/Approvals RoHS | ||
Viscosity High | ||
Base Chemical Acrylic Adhesive | ||
- Land van herkomst:
- NL
The Loctite offers a Loctite series of surface insensitive, high strength, high temperature anaerobic thread locking material which cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage of threaded fasteners. It is suitable for heavy duty applications such as bolts used in transmissions, construction equipment or railroad assemblies where resistance to heavy shock, vibration and stress level is required.
Made up of solvent
Viscosity is high, thixotropic
Used for promote speed of cure of Loctite acrylic adhesives