RS PRO M12 x 125 mm 60 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 750 kg Static Load Capacity 20 ° Tilt Angle
- RS-stocknr.:
- 285-770
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 4 eenheden)*
€ 16,05
(excl. BTW)
€ 19,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 21 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 16,05 | € 4,013 |
*prijsindicatie
- RS-stocknr.:
- 285-770
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Static Load Rating | 750kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M12 x 125 mm | |
| Thread Length | 125mm | |
| Tilt Angle | 20 ° | |
| Base Material | Polyamide Reinforced Nylon | |
| Base Diameter | 60mm | |
| Stud Material | Zinc Plated Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Static Load Rating 750kg | ||
Product Type Adjustable Foot | ||
Thread Size M12 x 125 mm | ||
Thread Length 125mm | ||
Tilt Angle 20 ° | ||
Base Material Polyamide Reinforced Nylon | ||
Base Diameter 60mm | ||
Stud Material Zinc Plated Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series RS PRO | ||
- Land van herkomst:
- CN
RS PRO Levelling Foot, Glass Reinforced Nylon Base, Zinc Plated Steel Threaded Rod
The RS PRO Levelling Foot is designed to provide stability and support for various equipment and machinery. It features a robust glass-reinforced nylon base and a zinc-plated steel threaded rod, making it ideal for indoor applications where height adjustment and articulation are required.
Features and Benefits
Strong and durable nylon base and zinc plated steel threaded rod: Ensures long-lasting performance and corrosion resistance in indoor environments
Integrated hex nut in threaded rod to adjust height: Allows for easy and precise height adjustments to suit specific requirements
20 degrees of articulation: Provides flexibility and stability on uneven surfaces
Applications
Catering
Medical
Additional Information
Static Load Capacity: 750 kg
Thread Size: M12
Thread Length: 125 mm
Tilt Angle: 20°
Foot Material: Glass Reinforced Nylon
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO M12 x 100 mm 80 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 80 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 66 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 150 mm 80 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 100 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 150 mm 60 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M12 x 66 mm 80 mm Dia. Adjustable Foot 750 kg Static Load Capacity 20 ° Tilt Angle
- Nu-Tech Engineering M8 40 mm Dia. Adjustable Foot 450 kg Static Load Capacity 10 ° Tilt