Linx Magnetic Remote Antenna Base Magnetic Antenna Base Gold Plated Body and Center Contact, Integrated Magnetic Base
- RS-stocknr.:
- 267-3014
- Fabrikantnummer:
- ANT-MAG-SMAF-TNCM-1
- Fabrikant:
- Linx
Ontvang bulkkorting
Voeg 20 meer toe om € 24,84 te besparen
Bekijk bulkkortingSubtotaal (1 zak van 10 eenheden)*
€ 295,72
(excl. BTW)
€ 357,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 490 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 10 - 10 | € 29,572 | € 295,72 | - |
| 20 - 40 | € 28,33 | € 283,30 | € 24,84 |
| 50 - 90 | € 27,265 | € 272,65 | € 115,35 |
| 100 + | € 26,201 | € 262,01 | € 337,10 |
*prijsindicatie
- RS-stocknr.:
- 267-3014
- Fabrikantnummer:
- ANT-MAG-SMAF-TNCM-1
- Fabrikant:
- Linx
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
| Merk | Linx | |
| Sub Type | Magnetic Remote Antenna Base | |
| Product Type | Magnetic Antenna Base | |
| Kit Contents | Gold Plated Body and Center Contact, Integrated Magnetic Base Securely Attaches to Ferrous Metallic Surfaces and Allows For Repositioning, Silicone Gasket Provided to Aid Seal to Antenna | |
| Standards/Approvals | UL 94 V-0 | |
| Alles selecteren | ||
|---|---|---|
Merk Linx | ||
Sub Type Magnetic Remote Antenna Base | ||
Product Type Magnetic Antenna Base | ||
Kit Contents Gold Plated Body and Center Contact, Integrated Magnetic Base Securely Attaches to Ferrous Metallic Surfaces and Allows For Repositioning, Silicone Gasket Provided to Aid Seal to Antenna | ||
Standards/Approvals UL 94 V-0 | ||
- Land van herkomst:
- TW
The Linx magnetic remote antenna base is a magnetic externally mounted connector base incorporating an SMA jack on a 1 meter length of LMR195 low-loss coaxial cable terminating in an SMA plug, RP-SMA jack, N plug or TNC plug connector. The ANT-MAG-SMAF-cccc-1 combines a strong magnetic mount with typical connectors to create new mounting options for most any whip/blade style connector zed antenna.
LMR195 low-loss coaxial cable
IP67 rated for connectors, base and coax
Gold plated body and centre contact
ABS housing and PVC base materials
Gerelateerde Links
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Gold Plated Body and Center Contact, Integrated Magnetic Base
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Gold Plated Body and Center Contact, Silicone Gasket Provided to
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Integrated Magnetic Base Securely Attaches to Ferrous Metallic
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Silicone Gasket Provided to Aid Seal to Antenna, Integrated
- TE Connectivity Magnetic Remote Antenna Base Magnetic Antenna Base Magnetic Antenna Base ANT-MAG-B50-SMA
- Taoglas Magnetic Remote Antenna Base Magnetic Antenna Base Magnetic Antenna Base MMB.W.MA85X
- Taoglas Magnetic Remote Antenna Base Magnetic Antenna Base Magnetic Antenna Base MMB.W.TS
- Taoglas Magnetic Remote Antenna Base Magnetic Antenna Base Magnetic Antenna Base MMB.A.MA85X