Meech A8 80 mm Air Knife, A85003
- RS-stocknr.:
- 760-6080
- Fabrikantnummer:
- A85003
- Fabrikant:
- Meech
Subtotaal (1 eenheid)*
€ 108,38
(excl. BTW)
€ 131,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- 85 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 108,38 |
*prijsindicatie
- RS-stocknr.:
- 760-6080
- Fabrikantnummer:
- A85003
- Fabrikant:
- Meech
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
| Merk | Meech | |
| Product Type | Air Knife | |
| Length | 80mm | |
| Input Air Flow | 58cfm | |
| Inlet Port Size | 1/4 in BSP | |
| Material | Aluminium | |
| Maximum Operating Pressure | 6.8 bar | |
| Noise Level | 50dBA | |
| Inlet Thread Standard | BSP | |
| Amplification Ratio | 25:1 | |
| Slot Gap | 2μm | |
| Overall Height | 42mm | |
| Standards/Approvals | No | |
| Series | A8 | |
| Alles selecteren | ||
|---|---|---|
Merk Meech | ||
Product Type Air Knife | ||
Length 80mm | ||
Input Air Flow 58cfm | ||
Inlet Port Size 1/4 in BSP | ||
Material Aluminium | ||
Maximum Operating Pressure 6.8 bar | ||
Noise Level 50dBA | ||
Inlet Thread Standard BSP | ||
Amplification Ratio 25:1 | ||
Slot Gap 2μm | ||
Overall Height 42mm | ||
Standards/Approvals No | ||
Series A8 | ||
Vrijgesteld
- Land van herkomst:
- GB
Meech Air Curtain
The Meech A8 series energy saving air curtain has a length of 80mm and maximum operating pressure of 6.8bar. This air curtain releases a small volume of compressed air through a 0.002in (0.0508mm) slot along its entire length. This tool works on-air technology that provides efficient blade of air to travel down the front face of curtain creating an area of low pressure behind it that retains ambient air at a ratio of up to 25:1, delivering massive airflow target. This air curtain is used within recycling facilities to move lighter or smaller particles at certain steps in the process and to remove other foreign particles from products or areas.
Features and Benefits
Inlet airflow is 58cfm
Flange mount
Inlet port size is BSP ¼
Made of aluminium material