Deltaco SH-SI Series Alarm, 3.7V, 105 dB @ 1m
- RS-stocknr.:
- 243-6404
- Fabrikantnummer:
- SH-SI01
- Fabrikant:
- Deltaco
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 243-6404
- Fabrikantnummer:
- SH-SI01
- Fabrikant:
- Deltaco
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
| Merk | Deltaco | |
| Product Type | Alarm | |
| Supply Voltage | 3.7V | |
| Series | SH-SI | |
| Sound Level at 1m | 105dB | |
| Alarm Function | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Deltaco | ||
Product Type Alarm | ||
Supply Voltage 3.7V | ||
Series SH-SI | ||
Sound Level at 1m 105dB | ||
Alarm Function Yes | ||
- Land van herkomst:
- CN
The Deltaco SMART HOME WiFi siren is from DELTACO SMART HOME that warns if, for example, a motion sensor is triggered. With three different volume settings from 75 dB to 105 dB and built-in battery backup, you can be sure that your home is protected. With the DELTACO SMART HOME app, you take care of all handling for the siren. Its colour is white and it is compatible with DELTACO SMART HOME application. In addition to turning the siren on and off, you can also choose noise level or use the timer function.
Operational temperature range -10°C to 55°C
Wi-Fi frequency 2.4 GHz
Network protocol IEEE802.11 b/g/n
Gerelateerde Links
- Sure24 SGGFT Series Alarm 140 dB @ 1m
- Hoyles Mayday Series Alarm 100 dB @ 1m
- Hoyles Exitguard Series Alarm 108 dB @ 1m
- ABUS Security-Center ABUS Series Alarm, 90 dB @ 1m
- Schneider Electric Wiser Series Alarm 70 dB @ 1m
- Hoyles Exitguard Series Alarm 7 V, 108 dB @ 1m
- Moflash YL5IS Hi-Vis Series Opal Beacon, IP66 26.4V Wall 105 dB @ 1m 2 Stage Alarm
- Moflash YL5IS Hi-Vis Series Magenta Beacon, IP66 26.4V Wall 105 dB @ 1m 2 Stage Alarm