Panasonic 39 μF Capacitor 10V dc, Radial, Through Hole - EEAFC1A390 Radial Lead
- RS-stocknr.:
- 572-003
- Fabrikantnummer:
- EEAFC1A390
- Fabrikant:
- Panasonic
Subtotaal (1 verpakking van 5 eenheden)*
€ 1,67
(excl. BTW)
€ 2,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 145 stuk(s) vanaf 21 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 0,334 | € 1,67 |
*prijsindicatie
- RS-stocknr.:
- 572-003
- Fabrikantnummer:
- EEAFC1A390
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 39μF | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 7mm | |
| Polarity | Polar | |
| Length | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 120mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Lifetime | 1000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | FC Radial | |
| Equivalent Series Resistance ESR | 950mΩ | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Capacitor | ||
Capacitance 39μF | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 7mm | ||
Polarity Polar | ||
Length 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 120mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Lifetime 1000 h | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series FC Radial | ||
Equivalent Series Resistance ESR 950mΩ | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Gerelateerde Links
- Panasonic 39 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 1500 μF Capacitor 10V dc, Radial Radial Lead
- Panasonic 2200 μF Capacitor 10V dc, Radial Radial Lead
- Panasonic 100 μF Capacitor 10V dc, Radial Radial Lead
- Panasonic 330 μF Capacitor 10V dc, Radial Radial Lead
- Panasonic 3300 μF Capacitor 10V dc, Radial Radial Lead
- Panasonic 220 μF Capacitor 10V dc, Radial Radial Lead
- Panasonic 470 μF Capacitor 10V dc, Radial Radial Lead