- RS-stocknr.:
- 107-8137
- Fabrikantnummer:
- ECA1JM221
- Fabrikant:
- Panasonic
800 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 200)
€ 0,232
(excl. BTW)
€ 0,281
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
200 - 800 | € 0,232 | € 46,40 |
1000 - 1800 | € 0,223 | € 44,60 |
2000 - 3800 | € 0,211 | € 42,20 |
4000 + | € 0,19 | € 38,00 |
*prijsindicatie |
- RS-stocknr.:
- 107-8137
- Fabrikantnummer:
- ECA1JM221
- Fabrikant:
- Panasonic
Wetgeving en compliance
Productomschrijving
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 220µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Polarised | Polar |
Ripple Current | 450mA |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | M-A |
- RS-stocknr.:
- 107-8137
- Fabrikantnummer:
- ECA1JM221
- Fabrikant:
- Panasonic