Panasonic 22 μF Capacitor 63V dc, Radial, Through Hole - EEUFC1J220 Radial Lead
- RS-stocknr.:
- 108-1354
- Fabrikantnummer:
- EEUFC1J220
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 200 eenheden)*
€ 30,00
(excl. BTW)
€ 36,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2.400 stuk(s) vanaf 14 december 2026
- Plus verzending 4.000 stuk(s) vanaf 15 maart 2027
- Plus verzending 2.000 stuk(s) vanaf 22 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 200 - 800 | € 0,15 | € 30,00 |
| 1000 - 1800 | € 0,144 | € 28,80 |
| 2000 - 3800 | € 0,136 | € 27,20 |
| 4000 - 7800 | € 0,123 | € 24,60 |
| 8000 + | € 0,12 | € 24,00 |
*prijsindicatie
- RS-stocknr.:
- 108-1354
- Fabrikantnummer:
- EEUFC1J220
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 11.2mm | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 240mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Series | FC | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 1Ω | |
| Dissipation Factor | 200% | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 11.2mm | ||
Length 11.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 240mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Series FC | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 1Ω | ||
Dissipation Factor 200% | ||
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Gerelateerde Links
- Panasonic 22 μF Capacitor 63V dc Through Hole - EEUFC1J220 Radial Lead
- Panasonic 22 μF Capacitor 63V dc Through Hole - ECA1JM220 Radial Lead
- Panasonic 22 μF Capacitor 63V dc, Through Hole Radial Lead
- Panasonic 22 μF Capacitor 63V dc, Through Hole - ECA1JHG220 Radial Lead
- Panasonic 22 μF Capacitor 63V dc, Through Hole - EEUEB1J220S Radial Lead
- Panasonic 47 μF Capacitor 63V dc, Radial Radial Lead
- Panasonic 100 μF Capacitor 63V dc, Radial Radial Lead
- Panasonic 470 μF Capacitor 63V dc, Radial Radial Lead