Wurth Elektronik 150 μF Capacitor 35V dc, Radial, Through Hole - 860040574005 Radial Lead
- RS-stocknr.:
- 163-6615
- Fabrikantnummer:
- 860040574005
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 doos van 800 eenheden)*
€ 158,40
(excl. BTW)
€ 192,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 800 stuk(s) vanaf 05 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 800 + | € 0,198 | € 158,40 |
*prijsindicatie
- RS-stocknr.:
- 163-6615
- Fabrikantnummer:
- 860040574005
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 150μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 680mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Series | WCAP-ATUL | |
| Automotive Standard | No | |
| Leakage Current | 52.5μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 150μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 680mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Series WCAP-ATUL | ||
Automotive Standard No | ||
Leakage Current 52.5μA | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- Land van herkomst:
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Gerelateerde Links
- Wurth Elektronik 150 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 35V dc Through Hole - 860080574009 Radial Lead
- Wurth Elektronik 150 μF Capacitor 35V dc Through Hole - 860160575016 Radial Lead
- Wurth Elektronik 150 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 35V dc, Through Hole - 860020574010 Radial Lead
- Wurth Elektronik 820 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 680 μF Capacitor 35V dc Through Hole Radial Lead