Wurth Elektronik 220 μF Capacitor 35V dc, Radial, Through Hole - 860040575007 Radial Lead
- RS-stocknr.:
- 163-6618
- Fabrikantnummer:
- 860040575007
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 doos van 600 eenheden)*
€ 148,80
(excl. BTW)
€ 180,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 600 + | € 0,248 | € 148,80 |
*prijsindicatie
- RS-stocknr.:
- 163-6618
- Fabrikantnummer:
- 860040575007
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.1A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Lead Pitch | 5mm | |
| Series | WCAP-ATUL | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 77μA | |
| Dissipation Factor | 12% | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.1A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Lead Pitch 5mm | ||
Series WCAP-ATUL | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 77μA | ||
Dissipation Factor 12% | ||
- Land van herkomst:
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Gerelateerde Links
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860160574019 Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860130575005 Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860080575012 Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860080574011 Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860020574012 Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860240575008 Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860160575020 Radial Lead