CHEMI-CON 1500 μF Capacitor 6.3V dc, Radial, Through Hole - EKY-6R3ELL152MJ20S Radial Lead
- RS-stocknr.:
- 170-0545
- Fabrikantnummer:
- EKY-6R3ELL152MJ20S
- Fabrikant:
- CHEMI-CON
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 2000 eenheden)*
€ 1.416,00
(excl. BTW)
€ 1.714,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 2000 - 2000 | € 0,708 | € 1.416,00 |
| 4000 - 4000 | € 0,68 | € 1.360,00 |
| 6000 + | € 0,652 | € 1.304,00 |
*prijsindicatie
- RS-stocknr.:
- 170-0545
- Fabrikantnummer:
- EKY-6R3ELL152MJ20S
- Fabrikant:
- CHEMI-CON
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
| Merk | CHEMI-CON | |
| Capacitance | 1500μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1.4A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 6000 h | |
| Automotive Standard | No | |
| Series | KY | |
| Equivalent Series Resistance ESR | 46mΩ | |
| Tolerance | ±20 % | |
| Leakage Current | 94.5μA | |
| Dissipation Factor | 0.22% | |
| Alles selecteren | ||
|---|---|---|
Merk CHEMI-CON | ||
Capacitance 1500μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1.4A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 6000 h | ||
Automotive Standard No | ||
Series KY | ||
Equivalent Series Resistance ESR 46mΩ | ||
Tolerance ±20 % | ||
Leakage Current 94.5μA | ||
Dissipation Factor 0.22% | ||
- Land van herkomst:
- CN
KY Series
Gerelateerde Links
- CHEMI-CON 1500 μF Capacitor 6.3V dc Through Hole Radial Lead
- CHEMI-CON 1000 μF Capacitor 6.3V dc Through Hole - EKY-6R3ELL102MH15D Radial Lead
- CHEMI-CON 1500 μF Capacitor 50V dc Through Hole - EKY-500ELL152MLP1S Radial Lead
- CHEMI-CON 3300 μF Capacitor 6.3V dc, Through Hole - EKY-6R3ELL332MK20S Radial Lead
- CHEMI-CON 1000 μF Capacitor 6.3V dc Through Hole Radial Lead
- CHEMI-CON 3300 μF Capacitor 6.3V dc, Through Hole Radial Lead
- CHEMI-CON 1000 μF Capacitor 50V dc Through Hole - EKY-500ELL102ML25S Radial Lead
- CHEMI-CON 1000 μF Capacitor 10V dc Through Hole - EKY-100ELL102MH20D Radial Lead