Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 500 eenheden)*
€ 232,50
(excl. BTW)
€ 281,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1.000 stuk(s) vanaf 11 augustus 2026
- Plus verzending 2.000 stuk(s) vanaf 06 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 500 - 500 | € 0,465 | € 232,50 |
| 1000 + | € 0,446 | € 223,00 |
*prijsindicatie
- RS-stocknr.:
- 170-1104
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 63V dc | |
| Mount Type | Axial, Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 138mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | RS | |
| Dissipation Factor | 10% | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 63V dc | ||
Mount Type Axial, Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Axial | ||
Pin Count 2 | ||
Capacitor Ripple Current 138mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series RS | ||
Dissipation Factor 10% | ||
- Land van herkomst:
- TW
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Gerelateerde Links
- RS PRO 47 μF Capacitor 63V dc Through Hole Axial
- Vishay 47 μF Capacitor 63V dc, Through Hole Axial
- Vishay 47 μF Capacitor 63V dc, Through Hole - MAL211838479E3 Axial
- Vishay 47 μF Capacitor 63V dc, Through Hole - MAL213828479E3 Axial
- RS PRO 220 μF Capacitor 63V dc Through Hole Axial
- RS PRO 1 μF Capacitor 63V dc Through Hole Axial
- RS PRO 33 μF Capacitor 63V dc Through Hole Axial
- RS PRO 22 μF Capacitor 63V dc Through Hole Axial