- RS-stocknr.:
- 170-1262
- Fabrikant:
- RS PRO
50 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
975 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een tas van 25)
€ 2,172
(excl. BTW)
€ 2,628
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
25 - 75 | € 2,172 | € 54,30 |
100 - 225 | € 2,042 | € 51,05 |
250 - 475 | € 1,912 | € 47,80 |
500 + | € 1,803 | € 45,075 |
*prijsindicatie |
- RS-stocknr.:
- 170-1262
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
RS PRO 4700 μF Electrolytic Capacitor 50 V DC, Through Hole
Need an easy-to-install electrolytic capacitor? This one from RS PRO is a radial type, which means both leads come out of the same side. To mount it, simply run the leads through the holes in a printed circuit board (PCB).
The capacitor stores energy by using electrolytes to create electrostatic fields. It's safe to use thanks to the safety vent, which protects against explosions if the maximum voltage is exceeded.
As it complies with Restriction of Hazardous Substances (RoHS) standards, this product contains only minimal amounts of any harmful materials. Electrolytic capacitors like this one are commonly used to prevent voltage fluctuations in filtering devices, as well as to store power in flash lamps and reduce high-frequency noise in power supply signals.
The capacitor stores energy by using electrolytes to create electrostatic fields. It's safe to use thanks to the safety vent, which protects against explosions if the maximum voltage is exceeded.
As it complies with Restriction of Hazardous Substances (RoHS) standards, this product contains only minimal amounts of any harmful materials. Electrolytic capacitors like this one are commonly used to prevent voltage fluctuations in filtering devices, as well as to store power in flash lamps and reduce high-frequency noise in power supply signals.
Features and Benefits
- Capacitance of 4700 μF
- Diameter of 22 mm
- Height of 42 mm
- Length of 42 mm
- Dissipation factor of 10%
- Lead pitch of 10 mm
- Coefficient variance (CV) of less than or equal to 0.01 or 3 μA at 1 min leakage current
- Lifetime of 2000 h
- Maximum operating temperature of +105°C
- Minimum operating temperature of -40°C
- Through-hole mounting type
- Polarised
- Ripple current of 2.05 A
- Electrolytic technology
- Tolerance of ±20%
- Voltage of 50 V DC
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4700µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 42mm |
Height | 42mm |
Length | 42mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Ripple Current | 2.05A |
Series | RS |
Polarised | Polar |
Dissipation Factor | 10% |