Rubycon 22 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS-stocknr.:
- 172-6140
- Fabrikantnummer:
- 50YXF22M5X11
- Fabrikant:
- Rubycon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 3000 eenheden)*
€ 204,00
(excl. BTW)
€ 246,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 9.000 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 3000 - 3000 | € 0,068 | € 204,00 |
| 6000 + | € 0,066 | € 198,00 |
*prijsindicatie
- RS-stocknr.:
- 172-6140
- Fabrikantnummer:
- 50YXF22M5X11
- Fabrikant:
- Rubycon
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
| Merk | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 150mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | YXF | |
| Dissipation Factor | 10% | |
| Alles selecteren | ||
|---|---|---|
Merk Rubycon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 150mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series YXF | ||
Dissipation Factor 10% | ||
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Gerelateerde Links
- Rubycon 22 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 22 μF Capacitor 50V dc Through Hole - 50YXF22M5X11 Radial Lead
- Rubycon 22 μF Capacitor 50V dc Through Hole - 50PK22MEFC5X11 Radial Lead
- Rubycon 100 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 10 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 330 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 47 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 470 μF Capacitor 50V dc Through Hole Radial Lead