Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 8,15
(excl. BTW)
€ 9,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 250 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 175 stuk(s) vanaf 30 november 2026
- Plus verzending 1.000 stuk(s) vanaf 06 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 75 | € 0,326 | € 8,15 |
| 100 - 225 | € 0,285 | € 7,13 |
| 250 + | € 0,244 | € 6,10 |
*prijsindicatie
- RS-stocknr.:
- 181-5503
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 535mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Dissipation Factor | 8% | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 535mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series RS PRO | ||
Automotive Standard No | ||
Dissipation Factor 8% | ||
- Land van herkomst:
- TW
RS PRO Electrolytic Capacitor
The RS PRO 100μF through-hole mount electrolytic capacitor has a voltage rating of 100VDC and leakage current of 2μA. This low impedance capacitor has dimensions of 10mm x 20mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
• Tolerance: ±20%
• Lifetime: 1000 hours
• Ripple current: 535mA
• Dissipation factor: 8%
• Lead pitch: 5mm
• Load life: 3000∼10000 hours at 150 °C
• Impedance: 0.25ohm
• Operating temperature ranging between -40°C and 105°C
Applications
• Used in communication equipment
• Switching power supply
• Industrial measuring instruments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Gerelateerde Links
- Panasonic 100 μF Capacitor 100V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 100V dc Through Hole Radial Lead
- Rubycon 100 μF Capacitor 100V dc Through Hole Radial Lead
- Panasonic 100 μF Capacitor 100V dc Through Hole - ECA2AHG101 Radial Lead
- Panasonic 100 μF Capacitor 100V dc Through Hole - ECA2AM101 Radial Lead
- Panasonic 100 μF Capacitor 100V dc Through Hole - EEUFC2A101L Radial Lead
- RS PRO 100 μF Capacitor 100V dc Through Hole Radial Lead
- Rubycon 100 μF Capacitor 100V dc Through Hole - 100ZLJ100M10X20 Radial Lead