Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEHAZC1J560B
- RS-stocknr.:
- 210-5670
- Fabrikantnummer:
- EEHAZC1J560B
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 2 eenheden)*
€ 2,61
(excl. BTW)
€ 3,158
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.994 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2 - 8 | € 1,305 | € 2,61 |
| 10 - 48 | € 0,98 | € 1,96 |
| 50 - 98 | € 0,785 | € 1,57 |
| 100 - 248 | € 0,655 | € 1,31 |
| 250 + | € 0,59 | € 1,18 |
*prijsindicatie
- RS-stocknr.:
- 210-5670
- Fabrikantnummer:
- EEHAZC1J560B
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 56μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Length | 9.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 h (Endurance), 2000 h (Load), 3000 h (Endurance) | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | ZC-A | |
| Equivalent Series Resistance ESR | 30mΩ | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 56μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Length 9.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 h (Endurance), 2000 h (Load), 3000 h (Endurance) | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series ZC-A | ||
Equivalent Series Resistance ESR 30mΩ | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- Land van herkomst:
- JP
The Panasonic ZC series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 63 V voltage. It has 56μF of capacitance which size code is G and ultra low ESR between 20 mΩ and 45 mΩ.
Endurance 4000 h at 125 ℃ (125 ℃ standard product)
Taping product for automatic insertion
AEC-Q200 compliant
Gerelateerde Links
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial Lead
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc, Radial Radial Lead
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc, Radial - EEHAZA1J560B Radial Lead
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J560B Radial Lead
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZE1J560B Radial Lead
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEHAZF1J560B Radial Lead
- Panasonic 150 μF Aluminium Electrolytic Capacitor 63V dc, Radial Radial Lead