Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole
- RS-stocknr.:
- 210-5702
- Fabrikantnummer:
- EEHAZE1J560B
- Fabrikant:
- Panasonic
Subtotaal (1 doos van 500 eenheden)*
€ 366,00
(excl. BTW)
€ 443,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 september 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 500 + | € 0,732 | € 366,00 |
*prijsindicatie
- RS-stocknr.:
- 210-5702
- Fabrikantnummer:
- EEHAZE1J560B
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 56μF | |
| Voltage | 63V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Length | 9.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 145°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 35.2μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | ZE-A | |
| Equivalent Series Resistance ESR | 30mΩ | |
| Dissipation Factor | 8% | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 56μF | ||
Voltage 63V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Length 9.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 145°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Leakage Current 35.2μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series ZE-A | ||
Equivalent Series Resistance ESR 30mΩ | ||
Dissipation Factor 8% | ||
- Land van herkomst:
- JP
The Panasonic ZE series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 63 V voltage. It has 56μF of capacitance which size code is G and has and ultra low ESR between 20 mΩ and 40 mΩ.
Endurance 2000 h at 145 ℃ (High temperature / Long life)
Taping products for automatic insertion
AEC-Q200 compliant
Gerelateerde Links
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZE1J560B
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc, Radial
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc, Radial - EEHAZA1J560B
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J560B
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc, Surface
- Panasonic 56 μF Hybrid Aluminium Electrolytic Capacitor 63V, Surface - EEHZV1J560UP
- Panasonic 56 μF Hybrid Aluminium Electrolytic Capacitor 63V, Surface - EEHZV1J560UV