KEMET 10000 μF Capacitor 63 V dc, PCB - ALP22A103CD063
- RS-stocknr.:
- 227-1197
- Fabrikantnummer:
- ALP22A103CD063
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 12,49
(excl. BTW)
€ 15,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 737 stuk(s) vanaf 19 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 12,49 |
| 10 - 24 | € 12,16 |
| 25 - 49 | € 11,84 |
| 50 + | € 11,56 |
*prijsindicatie
- RS-stocknr.:
- 227-1197
- Fabrikantnummer:
- ALP22A103CD063
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 10000μF | |
| Product Type | Capacitor | |
| Voltage | 63 V dc | |
| Mount Type | PCB | |
| Construction | Cylindrical Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Length | 55mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35 mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.7 A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 18000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Series | ALP22 | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 38mΩ | |
| Leakage Current | 3.8mA | |
| Tolerance | -10 to 30 % | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 10000μF | ||
Product Type Capacitor | ||
Voltage 63 V dc | ||
Mount Type PCB | ||
Construction Cylindrical Can | ||
Packaging Bag | ||
Polarity Polar | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35 mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.7 A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 18000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Series ALP22 | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 38mΩ | ||
Leakage Current 3.8mA | ||
Tolerance -10 to 30 % | ||

ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Gerelateerde Links
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount - ALP22A103CD063
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount - ALP20A103DE063
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - ALC10C103EC063
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - ALC70A103CF063
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount - ALT23A103CD063
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Solder Lug - ALT22A103CD063
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS80A103DB063
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MD5100MU2