Nichicon 680 μF Capacitor 35V dc, Surface Solder
- RS-stocknr.:
- 243-7231
- Fabrikantnummer:
- UCD1V681MNQ1MS
- Fabrikant:
- Nichicon
Subtotaal (1 rol van 200 eenheden)*
€ 159,80
(excl. BTW)
€ 193,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 600 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 200 + | € 0,799 | € 159,80 |
*prijsindicatie
- RS-stocknr.:
- 243-7231
- Fabrikantnummer:
- UCD1V681MNQ1MS
- Fabrikant:
- Nichicon
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
| Merk | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 13.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Width | 13.6mm | |
| Ripple Current | 1.1A | |
| Leakage Current | 296.1μA | |
| Automotive Standard | AEC-Q200 | |
| Series | UCD | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.12% | |
| Alles selecteren | ||
|---|---|---|
Merk Nichicon | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 13.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Width 13.6mm | ||
Ripple Current 1.1A | ||
Leakage Current 296.1μA | ||
Automotive Standard AEC-Q200 | ||
Series UCD | ||
Tolerance ± 20% | ||
Dissipation Factor 0.12% | ||
- Land van herkomst:
- JP
The Nichicon's UCD series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Gerelateerde Links
- Nichicon 680 μF Capacitor 35V dc, Surface Solder - UCD1V681MNQ1MS
- Nichicon 680 μF Capacitor 35V dc, Surface Solder Chip
- Nichicon 680 μF Capacitor 35V dc, Surface Solder - UCV1V681MNL1GS Chip
- Nichicon 680 μF Capacitor 16V dc, Surface Solder
- Nichicon 680 μF Capacitor 25V dc, Surface Solder
- Nichicon 680 μF Capacitor 16V dc, Surface Solder - UWD1C681MCL1GS
- Nichicon 680 μF Capacitor 6.3V dc, Surface Solder - UCD0J681MNL1GS
- Nichicon 680 μF Capacitor 16V dc, Surface Solder - UCD1C681MNL1GS