Rubycon 330 μF Capacitor 35V dc, Through Hole - 35ZLH330MEFC10X12.5
- RS-stocknr.:
- 703-7545
- Artikelnummer Distrelec:
- 304-24-143
- Fabrikantnummer:
- 35ZLH330MEFC10X12.5
- Fabrikant:
- Rubycon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 2,54
(excl. BTW)
€ 3,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- 1.190 stuk(s) klaar voor verzending vanaf een andere locatie
- Laatste verzending 16.110 stuk(s) vanaf 16 juni 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 0,254 | € 2,54 |
| 100 - 240 | € 0,236 | € 2,36 |
| 250 - 490 | € 0,216 | € 2,16 |
| 500 - 990 | € 0,20 | € 2,00 |
| 1000 + | € 0,184 | € 1,84 |
*prijsindicatie
- RS-stocknr.:
- 703-7545
- Artikelnummer Distrelec:
- 304-24-143
- Fabrikantnummer:
- 35ZLH330MEFC10X12.5
- Fabrikant:
- Rubycon
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
| Merk | Rubycon | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1.3A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Series | ZLH | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Dissipation Factor | 12% | |
| Alles selecteren | ||
|---|---|---|
Merk Rubycon | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1.3A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Series ZLH | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Dissipation Factor 12% | ||
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
Gerelateerde Links
- Rubycon 330 μF Capacitor 35V dc, Through Hole
- Rubycon 330 μF Capacitor 35V dc, Through Hole - 35RX30330M10X16
- Rubycon 330 μF Capacitor 35V dc, Through Hole - 35YXF330M10X16
- Rubycon 330 μF Capacitor 35V dc Through Hole PC Pin
- Rubycon 330 μF Capacitor 35V dc Through Hole - 35ZLJ330M8X20 PC Pin
- Rubycon 330 μF Capacitor 35V dc Through Hole - 35ZLK330M10X16 PC Pin
- Rubycon 330 μF Capacitor 100V dc, Through Hole
- Rubycon 1000 μF Capacitor 35V dc, Through Hole