CHEMI-CON 220 μF Capacitor 50V dc, Surface Solder - EMVH500ARA221MKE0S
- RS-stocknr.:
- 812-9042
- Fabrikantnummer:
- EMVH500ARA221MKE0S
- Fabrikant:
- CHEMI-CON
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 812-9042
- Fabrikantnummer:
- EMVH500ARA221MKE0S
- Fabrikant:
- CHEMI-CON
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
| Merk | CHEMI-CON | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 13.5mm | |
| Length | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | No | |
| Series | MVH | |
| Equivalent Series Resistance ESR | 3.5Ω | |
| Leakage Current | 4μA | |
| Ripple Current | 550mA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk CHEMI-CON | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 13.5mm | ||
Length 13mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Standards/Approvals No | ||
Series MVH | ||
Equivalent Series Resistance ESR 3.5Ω | ||
Leakage Current 4μA | ||
Ripple Current 550mA | ||
Tolerance ± 0.2 | ||
Automotive Standard No | ||
- Land van herkomst:
- JP
MVH Series
Low impedance capacitors for use at higher ripple currents
Vibration resistant structure
Suitable for Automotive applications
SMT 125°C
Gerelateerde Links
- CHEMI-CON 220 μF Capacitor 50V dc, Surface Solder - EMZA500ADA221MJA0G
- CHEMI-CON 220 μF Capacitor 50V dc, Surface Solder - EMVA500ARA221MJA0G
- CHEMI-CON 220 μF Capacitor 50V dc, Surface Solder - EMVA500ADA221MJA0G
- CHEMI-CON 220 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 100 μF Capacitor 50V dc, Surface Solder
- CHEMI-CON 100 μF Capacitor 50V dc, Surface Solder - EMZA500ADA101MHA0G
- CHEMI-CON 47 μF Capacitor 50V dc, Surface Solder - EMVE500ADA470MF80G
- CHEMI-CON 10 μF Capacitor 50V dc, Surface Solder - EMVE500ARA100MF55G