Wurth Elektronik 1000 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- RS-stocknr.:
- 839-6201
- Fabrikantnummer:
- 860240378009
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 5 eenheden)*
€ 4,69
(excl. BTW)
€ 5,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 105 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 - 45 | € 0,938 | € 4,69 |
| 50 - 120 | € 0,78 | € 3,90 |
| 125 + | € 0,676 | € 3,38 |
*prijsindicatie
- RS-stocknr.:
- 839-6201
- Fabrikantnummer:
- 860240378009
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Capacitor Ripple Current | 1.2A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Leakage Current | 160μA | |
| Series | WCAP-AT1H | |
| Automotive Standard | No | |
| Dissipation Factor | 16% | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Capacitor Ripple Current 1.2A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Leakage Current 160μA | ||
Series WCAP-AT1H | ||
Automotive Standard No | ||
Dissipation Factor 16% | ||
- Land van herkomst:
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Gerelateerde Links
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole - 860240378009 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole - 860040378011 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole - 860130375008 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole - 860160375032 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole - 860040375010 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc, Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc, Through Hole - 860010375017 Radial Lead