Microchip Analogue Front End (AFE), 4-Channel 24 bit, 125 ksps SPI, 28-Pin SSOP
- RS-stocknr.:
- 159-7513
- Fabrikantnummer:
- MCP3912A1-E/SS
- Fabrikant:
- Microchip
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 159-7513
- Fabrikantnummer:
- MCP3912A1-E/SS
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | Analogue Front End (AFE) | |
| Number of ADCs | 4 | |
| Resolution | 24 bit | |
| Sampling Rate | 125ksps | |
| Interface Type | SPI | |
| Number of Channels | 4 | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.85mm | |
| Series | MCP3912 | |
| Length | 10.5mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type Analogue Front End (AFE) | ||
Number of ADCs 4 | ||
Resolution 24 bit | ||
Sampling Rate 125ksps | ||
Interface Type SPI | ||
Number of Channels 4 | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 28 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.85mm | ||
Series MCP3912 | ||
Length 10.5mm | ||
Automotive Standard No | ||
- Land van herkomst:
- TH
MCP3912 Energy Measurement ICs
Energy/Power Measurement - Microchip
Gerelateerde Links
- Microchip MCP3912A1-E/SS Analogue Front End (AFE) 125 ksps SPI, 28-Pin SSOP
- Microchip MCP3911A0-E/SS Analogue Front End (AFE) 125 ksps SPI, 20-Pin SSOP
- Microchip MCP3903-E/SS Analogue Front End (AFE) 64 ksps Delta-Sigma, 28-Pin SSOP
- Microchip MCP3913A1-E/SS Analogue Front End IC 125 ksps SPI, 28-Pin SSOP
- Texas Instruments Analogue Front End 20-Pin SSOP
- Texas Instruments SN74HC244DBR Analogue Front End 20-Pin SSOP
- Microchip Energy Meter Front End 64 ksps SPI Delta-Sigma, 20-Pin SSOP
- Microchip MCP3914A1T-E/MV Analogue Front End (AFE) 125 ksps Delta-Sigma Analogue-to-Digital