Microchip Analogue Front End IC, 3-Channel SPI Analogue Front-End Device, 14-Pin TSSOP
- RS-stocknr.:
- 165-2064
- Fabrikantnummer:
- MCP2030-I/ST
- Fabrikant:
- Microchip
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 165-2064
- Fabrikantnummer:
- MCP2030-I/ST
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | Analogue Front End IC | |
| Interface Type | SPI | |
| Sub Type | Analogue Front-End Device | |
| Number of Channels | 3 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP2030 | |
| Height | 950μm | |
| Length | 5.1mm | |
| Standards/Approvals | RoHS, ISO/TS-16949:2009 | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type Analogue Front End IC | ||
Interface Type SPI | ||
Sub Type Analogue Front-End Device | ||
Number of Channels 3 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 14 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MCP2030 | ||
Height 950μm | ||
Length 5.1mm | ||
Standards/Approvals RoHS, ISO/TS-16949:2009 | ||
- Land van herkomst:
- TH
Passive Access Products Interface, Microchip
Radio Frequency (RF) and Security, Microchip
Gerelateerde Links
- Microchip MCP2030-I/ST Analogue Front End IC 14-Pin TSSOP
- Analog Devices ADA4350ARUZ Analogue Front End IC SPI FET Input Analogue Front End, 28-Pin TSSOP
- Texas Instruments Analogue Front End IC 28-Pin TSSOP
- Texas Instruments TDC1000PW Analogue Front End IC 28-Pin TSSOP
- ADS1298IPAG 8-Channel 24 bit 64-Pin TQFP
- ADS1292RIPBS 2-Channel 24 bit 32-Pin TQFP
- Microchip MCP3913A1-E/SS Analogue Front End IC 125 ksps SPI, 28-Pin SSOP
- Microchip TC500ACPE Analogue Front End IC 17 bit Simple I/O Precision Analogue Front Ends, 16-Pin PDIP