FIBET Round M12 Anti-Vibration Mount, Bell Mount with 660 daN Compression, 12mm Bore, 20 mm OD, 38 mm H
- RS-stocknr.:
- 201-2307
- Fabrikantnummer:
- CCF1063812M
- Fabrikant:
- FIBET
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 32,88
(excl. BTW)
€ 39,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 32,88 | - |
| 5 - 9 | € 31,24 | 4% |
| 10 + | € 30,57 | 7% |
*prijsindicatie
- RS-stocknr.:
- 201-2307
- Fabrikantnummer:
- CCF1063812M
- Fabrikant:
- FIBET
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
| Merk | FIBET | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Bell Mount | |
| Thread Size | M12 | |
| Bore Diameter | 12mm | |
| Foot Height | 38mm | |
| Bore Length | 38mm | |
| Overall Height | 38mm | |
| Static Load Rating | 660daN | |
| Outside Diameter | 20mm | |
| Material | Rubber | |
| Minimum Operating Temperature | -25°C | |
| Foot Colour | Black | |
| Mount Type | Bell Mount | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Foot Shape | Round | |
| Shore Hardness | 60 | |
| Compression Load | 660daN | |
| Compression Deflection | 3.5mm | |
| Series | 70 Shore A | |
| Alles selecteren | ||
|---|---|---|
Merk FIBET | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Bell Mount | ||
Thread Size M12 | ||
Bore Diameter 12mm | ||
Foot Height 38mm | ||
Bore Length 38mm | ||
Overall Height 38mm | ||
Static Load Rating 660daN | ||
Outside Diameter 20mm | ||
Material Rubber | ||
Minimum Operating Temperature -25°C | ||
Foot Colour Black | ||
Mount Type Bell Mount | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Foot Shape Round | ||
Shore Hardness 60 | ||
Compression Load 660daN | ||
Compression Deflection 3.5mm | ||
Series 70 Shore A | ||
- Land van herkomst:
- IT
The FIBET 60 IRHD CCF type bell mount offers a high level insulation and operating frequency of around 25 Hz (1,500 RPM). It is designed with a fail-safe function making it an ideal solution for applications where safety is paramount.
Axial stresses perfectly absorbed
Fail-safe function making
Toolroom machinery
Gerelateerde Links
- FIBET Round M16 Anti-Vibration Mount 16mm Bore 38 mm H
- FIBET Round M10 Anti-Vibration Mount 12mm Bore 35 mm H
- FIBET Round M10 Anti-Vibration Mount 12mm Bore 35 mm H
- FIBET Round M12 Anti-Vibration Mount 12mm Bore 31 mm H
- FIBET Round M12 Anti-Vibration Mount 12mm Bore 31 mm H
- FIBET Round M12 Anti-Vibration Mount 12mm Bore 42 mm H
- FIBET Round M12 Anti-Vibration Mount 12mm Bore 45 mm H
- FIBET Round M12 Anti-Vibration Mount 12mm Bore 31 mm H