SKF VIBRACON Cylindrical Anti Vibration Mount, Spherical washers
- RS-stocknr.:
- 267-5247
- Fabrikantnummer:
- SMSW 20LPAST
- Fabrikant:
- SKF
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 71,00
(excl. BTW)
€ 85,91
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 71,00 |
- RS-stocknr.:
- 267-5247
- Fabrikantnummer:
- SMSW 20LPAST
- Fabrikant:
- SKF
Wetgeving en compliance
- Land van herkomst:
- NL
Productomschrijving
SKF Anti Vibration Mount, 42mm Diameter, Cylindrical Foot Shape - SMSW 20LPAST
This anti vibration mount from SKF, equipped with spherical washers is designed to provide vibration damping solutions in various industrial applications. With precision engineering and high-grade materials, this mount ensures optimal performance and reliability in reducing vibrations and enhancing operational efficiency.
Features & Benefits
• Automatic adjustment to compensate for angle errors
• Even distribution of surface pressure
• Increased bolt stretch possible due to increased clamping length
• High load bearing capacity
• Protection in humid and salty environments
• Even distribution of surface pressure
• Increased bolt stretch possible due to increased clamping length
• High load bearing capacity
• Protection in humid and salty environments
Applications
• Ensuring exact parallel planes between bolt head and nut
• Eliminating bolt bending and reducing bolt fatigue
• Enabling easy machining down of height for customisation
• Eliminating bolt bending and reducing bolt fatigue
• Enabling easy machining down of height for customisation
Can it automatically adjust to compensate for angle errors?
Yes, the spherical washers in the SKF anti vibration mount are designed to automatically adjust for angle errors, ensuring precision and reliability.
Will it protect the mount in humid and salty environments?
Yes, the surface treated alloy steel construction of the SKF mount provides protection against harsh environmental conditions.
Is it suitable for applications requiring increased bolt stretch?
Yes, the high clamping length of the mount allows for increased bolt stretch, catering to various industrial requirements.
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Spherical washers |
Diameter | 42mm |
Trade Name | VIBRACON |
Bore Diameter | 23 |
Foot Shape | Cylindrical |
Series | RIS 2 |