Paulstra Hutchinson Cylindrically Shaped M5 Anti-Vibration Mount, Male Buffer Foot with 11 daN Compression, 12.5 mm OD,
- RS-stocknr.:
- 385-2012
- Fabrikantnummer:
- 511128
- Fabrikant:
- Paulstra Hutchinson
Ontvang bulkkorting
Voeg 5 meer toe om € 2,20 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,66
(excl. BTW)
€ 6,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 618 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 5,66 | - |
| 5 - 10 | € 5,22 | € 2,20 |
| 11 - 22 | € 4,75 | € 10,01 |
| 23 + | € 4,30 | € 31,28 |
*prijsindicatie
- RS-stocknr.:
- 385-2012
- Fabrikantnummer:
- 511128
- Fabrikant:
- Paulstra Hutchinson
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
| Merk | Paulstra Hutchinson | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M5 | |
| Trade Name | Radiaflex | |
| Overall Height | 13.5mm | |
| Outside Diameter | 12.5mm | |
| Material | Rubber | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Foot Shape | Cylindrically Shaped | |
| Compression Load | 11daN | |
| Compression Deflection | 2.5mm | |
| Series | Radiaflex Europe | |
| Alles selecteren | ||
|---|---|---|
Merk Paulstra Hutchinson | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Product Type Anti-Vibration Mount | ||
Thread Size M5 | ||
Trade Name Radiaflex | ||
Overall Height 13.5mm | ||
Outside Diameter 12.5mm | ||
Material Rubber | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Foot Shape Cylindrically Shaped | ||
Compression Load 11daN | ||
Compression Deflection 2.5mm | ||
Series Radiaflex Europe | ||
- Land van herkomst:
- FR

Male Only Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Stud Mounts
A range of anti-vibration bobbin mounts available in five different configurations
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Gerelateerde Links
- Paulstra Hutchinson Cylindrically Shaped M5 Anti-Vibration Mount 12.5 mm OD,
- Paulstra Hutchinson Cylindrically Shaped M5 Anti-Vibration Mount 12.5 mm OD,
- Paulstra Hutchinson Cylindrically Shaped M5 Anti-Vibration Mount 12.5 mm OD,
- Paulstra Hutchinson Cylindrically Shaped M5 Anti-Vibration Mount 16 mm OD,
- Paulstra Hutchinson Cylindrically Shaped M5 Anti-Vibration Mount 16 mm OD,
- Paulstra Hutchinson Cylindrically Shaped M5 Anti-Vibration Mount 12.5 mm
- Paulstra Hutchinson Cylindrically Shaped M5 Anti-Vibration Mount 12.5 mm
- Paulstra Hutchinson Cylindrically Shaped M5 Anti-Vibration Mount 16 mm OD, 10