PeakTech P4121 Arbitrary Waveform Generator 10 MHz Max
- RS-stocknr.:
- 288-8645
- Artikelnummer Distrelec:
- 301-32-993
- Fabrikantnummer:
- P4121
- Fabrikant:
- PeakTech
Subtotaal (1 eenheid)*
€ 350,10
(excl. BTW)
€ 423,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 350,10 |
*prijsindicatie
- RS-stocknr.:
- 288-8645
- Artikelnummer Distrelec:
- 301-32-993
- Fabrikantnummer:
- P4121
- Fabrikant:
- PeakTech
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
| Merk | PeakTech | |
| Product Type | Arbitrary Waveform Generator | |
| Maximum Frequency | 10MHz | |
| Maximum Frequency Triangle Ramps | 10MHz | |
| Number of Channels | 1 | |
| Minimum Frequency Triangle Ramps | 1μHz | |
| Resolution | 1 μHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 235mm | |
| Standards/Approvals | No | |
| Weight | 3kg | |
| Height | 110mm | |
| Length | 259mm | |
| Model Number | P4121 | |
| Display Type | TFT LCD | |
| Sweep | Linear or Logarithmic Output Line of The Sweep Curve | |
| Interface Type | RS232, USB, USB-Device | |
| Alles selecteren | ||
|---|---|---|
Merk PeakTech | ||
Product Type Arbitrary Waveform Generator | ||
Maximum Frequency 10MHz | ||
Maximum Frequency Triangle Ramps 10MHz | ||
Number of Channels 1 | ||
Minimum Frequency Triangle Ramps 1μHz | ||
Resolution 1 μHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 235mm | ||
Standards/Approvals No | ||
Weight 3kg | ||
Height 110mm | ||
Length 259mm | ||
Model Number P4121 | ||
Display Type TFT LCD | ||
Sweep Linear or Logarithmic Output Line of The Sweep Curve | ||
Interface Type RS232, USB, USB-Device | ||
- Land van herkomst:
- CN
The Arbitrary Waveform Generator features a newly developed graphical user interface enriched with numerous functions. Its large 3.9 inch high resolution TFT LCD display simultaneously showcases both channels, providing clear visualization. Equipped with two independent channels boasting identical technical specifications.
6 standard waveforms
26 arbitrary waveforms
4 types of modulation
Integrated 200 MHz frequency counter
Software program for remote control and waveform edit
Gerelateerde Links
- PeakTech Arbitrary Waveform Generator 10 MHz Max, 2-Channel
- PeakTech P4120 Arbitrary Waveform Generator 1-Channel
- PeakTech P4046 Arbitrary Waveform Generator 2-Channel
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max, 10-Channel
- Teledyne LeCroy Arbitrary Waveform Generator 30 MHz Max 10 MHz Min
- Teledyne LeCroy Arbitrary Waveform Generator 60 MHz Max 10 MHz Min
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max RSCAL
- PeakTech P 4060 Waveform Generator 20 MHz Max 10 Hz Min