PeakTech Arbitrary Waveform Generator 10 MHz Max, 2-Channel
- RS-stocknr.:
- 288-8646
- Artikelnummer Distrelec:
- 301-32-994
- Fabrikantnummer:
- P4124
- Fabrikant:
- PeakTech
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 1.228,34
(excl. BTW)
€ 1.486,29
(incl. BTW)
- RS-stocknr.:
- 288-8646
- Artikelnummer Distrelec:
- 301-32-994
- Fabrikantnummer:
- P4124
- Fabrikant:
- PeakTech
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
| Merk | PeakTech | |
| Maximum Frequency | 10MHz | |
| Product Type | Arbitrary Waveform Generator | |
| Maximum Frequency Triangle Ramps | 10MHz | |
| Number of Channels | 2 | |
| Minimum Frequency Triangle Ramps | 1μHz | |
| Resolution | 1 μHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 259mm | |
| Height | 110mm | |
| Weight | 3kg | |
| Standards/Approvals | No | |
| Width | 235mm | |
| Display Type | TFT LCD | |
| Interface Type | RS232, USB, USB-Device | |
| Sweep | Linear Oder Logarithmisch | |
| Alles selecteren | ||
|---|---|---|
Merk PeakTech | ||
Maximum Frequency 10MHz | ||
Product Type Arbitrary Waveform Generator | ||
Maximum Frequency Triangle Ramps 10MHz | ||
Number of Channels 2 | ||
Minimum Frequency Triangle Ramps 1μHz | ||
Resolution 1 μHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 259mm | ||
Height 110mm | ||
Weight 3kg | ||
Standards/Approvals No | ||
Width 235mm | ||
Display Type TFT LCD | ||
Interface Type RS232, USB, USB-Device | ||
Sweep Linear Oder Logarithmisch | ||
- Land van herkomst:
- CN
The Arbitrary Waveform Generator features a newly developed graphical user interface enriched with numerous functions. Its large 3.9 inch high resolution TFT LCD display simultaneously showcases both channels, providing clear visualization. Equipped with two independent channels boasting identical technical specifications.
6 standard waveforms
26 arbitrary waveforms
4 types of modulation
Integrated 200 MHz frequency counter
Software program for remote control and waveform edit
Gerelateerde Links
- PeakTech P4121 Arbitrary Waveform Generator 10 MHz Max
- PeakTech P4120 Arbitrary Waveform Generator 1-Channel
- PeakTech P4046 Arbitrary Waveform Generator 2-Channel
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max, 10-Channel
- Teledyne LeCroy Arbitrary Waveform Generator 30 MHz Max 10 MHz Min
- Teledyne LeCroy Arbitrary Waveform Generator 60 MHz Max 10 MHz Min
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max RSCAL
- PeakTech P 4060 Waveform Generator 20 MHz Max 10 Hz Min