Arduino USB Type-C® Cable 2-in1 1M Teal
- RS-stocknr.:
- 282-4018
- Artikelnummer Distrelec:
- 303-68-957
- Fabrikantnummer:
- TPX00094
- Fabrikant:
- Arduino
Subtotaal (1 eenheid)*
€ 9,12
(excl. BTW)
€ 11,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,12 |
*prijsindicatie
- RS-stocknr.:
- 282-4018
- Artikelnummer Distrelec:
- 303-68-957
- Fabrikantnummer:
- TPX00094
- Fabrikant:
- Arduino
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
| Merk | Arduino | |
| Product Type | Arduino Kit | |
| Product Name | USB Type-C® Cable 2-in1 1M Teal | |
| Kit Classification | Cable | |
| Alles selecteren | ||
|---|---|---|
Merk Arduino | ||
Product Type Arduino Kit | ||
Product Name USB Type-C® Cable 2-in1 1M Teal | ||
Kit Classification Cable | ||
- Land van herkomst:
- CN
Arduino Kit, 1m Length, Teal - TPX00094
This Arduino USB Type-C Cable 2-in-1 is a data cable for connecting Arduino boards to compatible programming devices. It combines USB-C connectivity with a USB-A adapter for use with different host ports.
Features and Benefits:
• USB-C connection supports compatible Arduino board connectivity
• USB-A adapter enables connection to standard USB ports
• Nylon braided jacket provides a flexible cable construction
• USB-A adapter enables connection to standard USB ports
• Nylon braided jacket provides a flexible cable construction
Applications
• Suitable for programming compatible Arduino boards
• Used for transferring data between boards and computers
• Ideal for electronics development and prototyping
• Used for transferring data between boards and computers
• Ideal for electronics development and prototyping
What is the cable length?
The cable has a 100cm length.
What material protects the connectors?
The connectors have aluminium shells for physical protection.
Gerelateerde Links
- Arduino USB 2.0 Cable type A/B 1M Teal
- Arduino USB 2.0 Cable Type A/Micro 1M
- Arduino USB Cable USB 3.2 USB Type C 1 m
- Arduino 3 Port USB Type C USB Hub 119 mm 16 mm 27.8mm
- Arduino Power Supply USB Type C with Universal Plug Type
- Arduino Universal Plug 20V
- StarTech.com USB 2.0 Black, 1 m
- Arduino Pro Opta® Analog Expansion Ext A0602