Texas Instruments Audio, 10-Pin, 5.5W WSON LM48310SD/NOPB
- RS-stocknr.:
- 252-8846
- Fabrikantnummer:
- LM48310SD/NOPB
- Fabrikant:
- Texas Instruments
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 252-8846
- Fabrikantnummer:
- LM48310SD/NOPB
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Audio | |
| Application | Speaker | |
| Output Power | 5.5W | |
| Mount Type | Through Hole | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | WSON | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Series | LM4 | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Audio | ||
Application Speaker | ||
Output Power 5.5W | ||
Mount Type Through Hole | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type WSON | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Series LM4 | ||
Standards/Approvals RoHS, REACH | ||
Minimum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The Texas offers a LM series of a single supply, high efficiency mono, 2.6W, filter less switching audio amplifier which features a unique patent pending ultra low EMI, spread spectrum, PWM architecture, that significantly reduces RF emissions while preserving audio quality and efficiency.
It Passes FCC Class B radiated emissions with 20 inches of cable
Output short circuit protection with auto recovery
No output filter required
Gerelateerde Links
- Texas Instruments Audio 5.5W WSON
- Texas Instruments Audio Power Amplifier 5.5W MDIP LM384N/NOPB
- Texas Instruments Audio Power Amplifier 5.5W MDIP
- Texas Instruments Audio 2.5W PDIP LM380N/NOPB
- Texas Instruments 10-Pin, 7.5W TO-263 LM4950TS/NOPB
- Texas Instruments Audio Power Amplifier 1W DSBGA LM48560TL/NOPB
- Texas Instruments Audio Power Amplifier 68W MLPP LM3886T/NOPB
- Texas Instruments Audio Power Amplifier 7.5W SOIC LM4950TSX/NOPB