- RS-stocknr.:
- 190-3021
- Fabrikantnummer:
- CL191001
- Fabrikant:
- Souriau Sunbank by Eaton
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05-09-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 100)
€ 7,423
(excl. BTW)
€ 8,982
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
100 + | € 7,423 | € 742,30 |
*prijsindicatie |
- RS-stocknr.:
- 190-3021
- Fabrikantnummer:
- CL191001
- Fabrikant:
- Souriau Sunbank by Eaton
Datasheets
Wetgeving en compliance
Productomschrijving
Panel Shell
The panel mount dimensions are such that mounting interchangeability is possible with MIL-C-5015 connector sizes (see Compatibility table). The plugs may be front or rear mounted, with a maximum of 4mm panel thickness. Contacts are rear insert, and are held in place by the shells locking retention plate, they are available seperately, typically 220-2810 (1mm dia and 20AWG) or 175-3963 (1.6mm dia and 16 AWG). Sealing gaskets should be purchased separately typically 175-3985.
Note
Cable sockets only mate with panel plugs. Cable plugs only mate with panel sockets.
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Gasket |