Souriau Sunbank by Eaton, UTO Cable Clamp
- RS-stocknr.:
- 510-0953
- Fabrikantnummer:
- UT010AC
- Fabrikant:
- Souriau Sunbank by Eaton
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 28,30
(excl. BTW)
€ 34,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 619 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 28,30 |
| 10 - 49 | € 26,00 |
| 50 + | € 23,80 |
*prijsindicatie
- RS-stocknr.:
- 510-0953
- Fabrikantnummer:
- UT010AC
- Fabrikant:
- Souriau Sunbank by Eaton
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
| Merk | Souriau Sunbank by Eaton | |
| Product Type | Cable Clamp | |
| Colour | Natural | |
| Series | UTO | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Souriau Sunbank by Eaton | ||
Product Type Cable Clamp | ||
Colour Natural | ||
Series UTO | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR
Souriau Cable Clamp
The Souriau UTO series cable clamp is made of thermoplastic material. It has a maximum bundle diameter of 5mm. This cable clamp enabled with a long life expectancy. It also reduces the need for connector maintenance. The connector has 1/3 bayonet coupling that allows to quickly connect the system and to secure connection due to an audible click that guarantees a proper connection.
Features and Benefits
Depth is 21.6mm
Lead free
Voltage rating is 750VAC
Length is 31mm
Outside diameter is 16.256mm
Unshielded
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94 V-0
Gerelateerde Links
- Souriau Sunbank by Eaton, UTO Cable Clamp
- Souriau Sunbank by Eaton, Clipper Cable Clamp
- Souriau Sunbank by Eaton For Use With UTO Series High
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts
- Souriau Sunbank by Eaton Male Contacts