StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, White, 2 m MU2MMMSWH
- RS-stocknr.:
- 192-9459
- Artikelnummer Distrelec:
- 302-52-567
- Fabrikantnummer:
- MU2MMMSWH
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 2,03
(excl. BTW)
€ 2,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 10 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,03 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 1,39
(excl. BTW)
€ 1,68
(incl. BTW)
- RS-stocknr.:
- 192-9459
- Artikelnummer Distrelec:
- 302-52-567
- Fabrikantnummer:
- MU2MMMSWH
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 2m | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 2m | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals CE, REACH | ||
- Land van herkomst:
- CN
StarTech.com Mini Jack Audio Cable Assembly, 2 m, 3.5 mm - MU2MMMSWH
This audio cable from StarTech.com is suited to the demands of today's mobile world. It provides a fast, high-quality connection between a computer and an audio device, so you can communicate clearly with colleagues. It's also ideal for leisure activities, like connecting an iPod to a speaker stereo jack. The slim connectors mean you can link a device while it's in its protective case.
Features and Benefits
Versatile useThis audio jack can connect a sound card to an external CD-ROM, and an MP3 player to a hi-fi. It also makes a handy replacement for a missing or worn-out speaker audio cable.
Choose your ideal set-up The long two-metre cord allows an amplifier to be positioned further away from a computer or audio device for ease of use and a wide choice of set-up options.
Applications
• Strong and abrasion-resistant PVC (polyvinyl chloride) jacket
• Backed by StarTech.coms lifetime warranty for guaranteed reliability
• Moulded connectors offer good strain relief for improved longevity
The MU2MMMSWH 2m White 3.5mm Slim Audio Cable features male to male 3.5mm connectors, enabling you to connect your portable 3.5mm mini jack audio devices (iPod®, iPhone®, iPad®, MP3 player, etc.) to your car or home stereo system.
Featuring a slim connector molding, this aux stereo cable fits nicely into a 3.5mm headphone jack, even if your mobile audio player is in a protective case.
FAQs
2x 3.5mm Mini-Jack male connectors
Slimline connector molding
Molded connectors with strain relief
Connect to your mobile audio device even if the device is in a protective case
Position your mobile audio device as needed - up to 2 meters distance from your stereo system
Guaranteed Reliability
Applications
Adding a storage shelf to shallow depth network switches/equipment racks
Supply additional storage space for heavy, mission critical hardware and non-rack mount equipment
For use with all 19" wide Server Racks and Cabinets
What size jack is this cable suited to?You can use this StarTech.com male-to-male connector cable with any 3.5 mm audio jack, such as those found oniPads, iPhones and MP3 players.
Gerelateerde Links
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1 m MU1MMMSWH
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 3 m MU3MMMSWH
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 300 mm MU1MMSRA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m MU6MMS2RA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 300 mm MU1MMS2RA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m MU6MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 3 m MU10MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 4.6 m MU15MMS