Eaton Shunt Release, 1 NO, NZM, 250V, 266451 NZM4-XA208-250AC/DC
- RS-stocknr.:
- 253-754
- Fabrikantnummer:
- 266451 NZM4-XA208-250AC/DC
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 230,00
(excl. BTW)
€ 278,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 230,00 |
*prijsindicatie
- RS-stocknr.:
- 253-754
- Fabrikantnummer:
- 266451 NZM4-XA208-250AC/DC
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Contact Voltage | 250V | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | CSA (File No. 22086) UL (File No. E140305) UL (Category Control Number DIHS) CE IEC60947 UL CSA (Class No. 1437-01) UL489 CSA-C22.2 No. 5-09 CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Contact Voltage 250V | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals CSA (File No. 22086) UL (File No. E140305) UL (Category Control Number DIHS) CE IEC60947 UL CSA (Class No. 1437-01) UL489 CSA-C22.2 No. 5-09 CSA | ||
Vrijgesteld
- Land van herkomst:
- RO
The Eaton NZM series moulded case circuit breaker revolutionises electrical protection with its advanced shunt release technology. Designed for use in industrial applications, this model ensures reliable operation at voltage ranges of 208-240VAC/DC. Its innovative design not only protects against short circuits but also enhances operational safety. The compact dimensions allow seamless integration into existing systems, making it a versatile choice for panel builders.
Conforms to stringent compliance certifications for safety assurance
Shunt release feature enhances control over electrical systems
Designed for minimal operational downtime with quick reaction times
Offers flexible terminal capacities to accommodate different wiring needs
Gerelateerde Links
- Eaton Shunt Release 1 NO 250V, 266475 NZM4-XAHIV208-250AC/DC
- Eaton Shunt Release 250V, 259744 NZM1-XAL208-250AC/DC
- Eaton Shunt Release NZM2/3 189803 NZM2/3-XA208-250AC/DC-PI
- Eaton Shunt Release 1 NO 250V, 259800 NZM1-XAHIVL208-250AC/DC
- Eaton Shunt Release NZM 266448 NZM4-XA48AC/DC
- Eaton Shunt Release NZM, 266453 NZM4-XA480-525AC/DC
- Eaton Shunt Release NZM 266446 NZM4-XA12AC/DC
- Eaton Shunt Release NZM 266449 NZM4-XA60AC/DC