Eaton Shunt Release, NZM, 250V, 259744 NZM1-XAL208-250AC/DC

Subtotaal (1 eenheid)*

€ 118,00

(excl. BTW)

€ 142,78

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 118,00

*prijsindicatie

RS-stocknr.:
255-148
Fabrikantnummer:
259744 NZM1-XAL208-250AC/DC
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

Shunt Release

Series

NZM

Contact Voltage

250V

Maximum Operating Temperature

40°C

Standards/Approvals

UL489 UL (Category Control Number DIHS) UL (File No. E140305) CSA (Class No. 1437-01) CSA (File No. 22086) IEC60947 UL CSA-C22.2 No. 5-09 CE CS

Vrijgesteld

Land van herkomst:
RO
The Eaton moulded case circuit breaker from Eaton is engineered to provide exceptional reliability in electrical distribution and protection. The NZM series is specifically designed for shunt release applications, capable of operating under both alternating current and direct current conditions. With its compact dimensions and robust construction, this unit not only ensures efficient circuit management but also adheres to stringent compliance standards, making it a trusted choice for various industrial applications. Noteworthy features include a commendable temperature rise management, compliance with electromagnetic compatibility standards, and ease of installation with flexible connection options. This product exemplifies durability, making it suitable for environments requiring low maintenance and high efficacy.

Compact design allows for space-efficient installations

Enhanced fire resistance ensures safety under extreme conditions

Adaptability for both AC and DC applications enhances versatility

Built to comply with multiple international standards for increased reliability

Flexible installation options provide ease of use

Low power consumption supports sustainable energy practices

Meet high mechanical impact resistance requirements for robust performance

User-friendly installation guidelines simplify the setup process

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.