Siemens Fault Signalling, 2 Contact, 2 NO, 5ST3, 400V, 5ST3021
- RS-stocknr.:
- 124-3129
- Artikelnummer Distrelec:
- 301-37-457
- Fabrikantnummer:
- 5ST3021
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 39,79
(excl. BTW)
€ 48,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,79 |
*prijsindicatie
- RS-stocknr.:
- 124-3129
- Artikelnummer Distrelec:
- 301-37-457
- Fabrikantnummer:
- 5ST3021
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Fault Signalling | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | 5ST3 | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 440V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Fault Signalling | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series 5ST3 | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 440V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- IN
Series 5ST3 Accessories
Professional range of Siemens Sirius 5ST3 accessories. Accessories include a handle locking device, shunt trip releases and fault signalling switch mounts.
Siemens Distribution Boards & Accessories
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Gerelateerde Links
- Siemens Fault Signalling 2 NO DIN Rail, 5ST3021-2
- Siemens Fault Signalling 1 NO/1 NC 400V, 5ST3020
- Siemens Fault Signalling 2 NC 400V, 5ST3022
- Siemens Fault Signalling 2 NC DIN Rail, 5ST3022-2
- Siemens Fault Signalling 1 NO/1 NC DIN Rail 5ST3020-0HG
- Siemens Auxiliary Contact 2 NO DIN Rail 5ST3021-0HG
- Siemens Auxiliary Contact 2 NO 5ST3011-2
- Siemens Auxiliary Contact 2 NO 30V, 5ST3014