Siemens Fault Signalling, 2 Contact, 2 NC, 5ST3, DIN Rail, 5ST3022-2
- RS-stocknr.:
- 213-2393
- Fabrikantnummer:
- 5ST3022-2
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 47,87
(excl. BTW)
€ 57,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 47,87 |
*prijsindicatie
- RS-stocknr.:
- 213-2393
- Fabrikantnummer:
- 5ST3022-2
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Fault Signalling | |
| Normal State Configuration | 2 NC | |
| Series | 5ST3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Contacts 2 | ||
Product Type Fault Signalling | ||
Normal State Configuration 2 NC | ||
Series 5ST3 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Siemens FAULT SIGNAL CONTACT 2NC, FOR MCB WITH TEST- + ACKNOWL. BUTTON Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement.
Can be universally retrofitted with all additional components
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection.
Gerelateerde Links
- Siemens Fault Signalling 2 NC 400V, 5ST3022
- Siemens Fault Signalling 2 NO DIN Rail, 5ST3021-2
- Siemens Fault Signalling 1 NO/1 NC DIN Rail 5ST3020-0HG
- Siemens Fault Signalling 1 NO/1 NC 400V, 5ST3020
- Siemens Fault Signalling 2 NO 400V, 5ST3021
- Siemens Auxiliary Contact 2 NC 5ST3022-0HG
- Legrand Fault Signalling DIN Rail, 0 366 35
- Siemens Auxiliary Contact 2 NC DIN Rail, 5ST3015-2