Allen Bradley Auxiliary Contact, 4 Contact, 3 NO/1 NC, 100F, Panel, 10 A, 600V, 100-FA31

Subtotaal (1 eenheid)*

€ 34,20

(excl. BTW)

€ 41,38

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 19 stuk(s) klaar voor verzending
  • 21 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 34,20

*prijsindicatie

RS-stocknr.:
238-1086
Artikelnummer Distrelec:
302-25-972
Fabrikantnummer:
100-FA31
Fabrikant:
Allen Bradley
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Allen Bradley

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

3 NO/1 NC

Series

100F

Mount Type

Panel

Contact Current

10A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage

600V

Rated Insulation Voltage Ui

690V

Mounting Location

Front Side

Mechanical Durability

15000000Operations

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Minimum Load

2mA

Maximum Operating Temperature

60°C

Standards/Approvals

CE marked, CSA, IEC, CCC, UL

Vrijgesteld

Land van herkomst:
CH

Allen Bradley Auxiliary Contact, 3NO/1NC, 4PST - 100-FA31


Safeguard your industrial appliances with this auxiliary contact from Rockwell Automation's Allen Bradley range. This device features a break-before-make configuration to ensure that the three normally open (NO) contacts and one normally closed (NC) contact aren't able to be open or closed at the same time. This protects your appliances from electrical damage by preventing short-circuiting. The front-mounting design makes installation quick and simple without the need for specialised tools. The housing is made of a thermoplastic material that offers impact resistance and effective insulation for protection against electric shock. You can use this contact alongside a side-mounting auxiliary block in a range of industrial applications.

• 4-pole configuration to control four circuits at once for maximum space efficiency• Contact current rating of 10A makes it suitable for use in low-voltage applications• Screw terminal for simple and secure installation

Standards and Certifications


• CE (Conformité Européenne)• CCC (China Compulsory Certificate)• UL (Underwriters' Laboratories)

How often should I replace this contact?


You should periodically inspect this contact for signs of corrosion and other damage. Replace the contact as soon as it becomes blackened or corroded from electrical heat to maintain safe operation.

MCS Auxiliary Contact Modules


10A rated (AC1)

Blocks per contactor 2 side + 1 top (max. 8 contacts)

Min. switching 17V 5mA (DIN 19240)

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.