Schneider Electric Auxiliary Contact, 1 Contact, 2 NO, VZ2, Side, 32 A, 690V ac, VZ2
- RS-stocknr.:
- 257-3718
- Fabrikantnummer:
- VZ2
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 18,18
(excl. BTW)
€ 22,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
- Plus verzending 14 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,18 |
*prijsindicatie
- RS-stocknr.:
- 257-3718
- Fabrikantnummer:
- VZ2
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | VZ2 | |
| Contact Current | 32A | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 690V ac | |
| Mounting Location | Rear | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Durability | 100000Cycles | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series VZ2 | ||
Contact Current 32A | ||
Mount Type Side | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 690V ac | ||
Mounting Location Rear | ||
Minimum Operating Temperature -20°C | ||
Mechanical Durability 100000Cycles | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CZ
Accessories for the Open and Enclosed Switch Disconnectors
Note
Suitable for the 'Vario' range of switch disconnectors
Gerelateerde Links
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZ11
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZN11
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZ12
- Schneider Electric Auxiliary Contact Block 2 NO Side 690V, LAD8N206
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ02
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ01
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ4
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ3